SN74LVC157ARGYR | |
---|---|
DigiKey Part Number | 296-13966-2-ND - Tape & Reel (TR) 296-13966-1-ND - Cut Tape (CT) 296-13966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC157ARGYR |
Description | IC MULTIPLEXER 4 X 2:1 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157ARGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.60800 | ¥46.08 |
25 | ¥4.29840 | ¥107.46 |
100 | ¥3.43790 | ¥343.79 |
250 | ¥3.19236 | ¥798.09 |
500 | ¥2.70118 | ¥1,350.59 |
1,000 | ¥2.08730 | ¥2,087.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17589 | ¥3,527.67 |
6,000 | ¥1.10462 | ¥6,627.72 |
15,000 | ¥1.03335 | ¥15,500.25 |
30,000 | ¥0.94783 | ¥28,434.90 |
75,000 | ¥0.91220 | ¥68,415.00 |