SN74LVC157APWT | |
---|---|
DigiKey Part Number | 296-31908-2-ND - Tape & Reel (TR) 296-31908-1-ND - Cut Tape (CT) 296-31908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC157APWT |
Description | IC MULTIPLEXER 4 X 2:1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157APWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.42800 | ¥64.28 |
25 | ¥6.10480 | ¥152.62 |
100 | ¥5.01370 | ¥501.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.68716 | ¥1,171.79 |
500 | ¥4.14202 | ¥2,071.01 |
1,250 | ¥3.83812 | ¥4,797.65 |