SN74LVC157ANSR | |
---|---|
DigiKey Part Number | 296-26585-2-ND - Tape & Reel (TR) 296-26585-1-ND - Cut Tape (CT) 296-26585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC157ANSR |
Description | IC MULTIPLEXER 4 X 2:1 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.96900 | ¥59.69 |
25 | ¥5.60240 | ¥140.06 |
100 | ¥4.57370 | ¥457.37 |
250 | ¥4.24808 | ¥1,062.02 |
500 | ¥3.61526 | ¥1,807.63 |
1,000 | ¥2.89223 | ¥2,892.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.23717 | ¥4,474.34 |