SN74LVC14ADGVR | |
---|---|
DigiKey Part Number | 296-8464-2-ND - Tape & Reel (TR) 296-8464-1-ND - Cut Tape (CT) 296-8464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14ADGVR |
Description | IC INVERTER 6CH 1-INP 14TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14ADGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.15V ~ 0.8V | |
Input Logic Level - High | 1.3V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.22200 | ¥32.22 |
25 | ¥3.00600 | ¥75.15 |
100 | ¥2.40410 | ¥240.41 |
250 | ¥2.23240 | ¥558.10 |
500 | ¥1.88898 | ¥944.49 |
1,000 | ¥1.45966 | ¥1,459.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.33087 | ¥2,661.74 |
6,000 | ¥1.24500 | ¥7,470.00 |
10,000 | ¥1.15914 | ¥11,591.40 |
50,000 | ¥1.07328 | ¥53,664.00 |