SN74LVC14ADBR | |
---|---|
DigiKey Part Number | 296-8463-2-ND - Tape & Reel (TR) 296-8463-1-ND - Cut Tape (CT) 296-8463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14ADBR |
Description | IC INVERT SCHMITT 6CH 1IN 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.15V ~ 0.8V | |
Input Logic Level - High | 1.3V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.74600 | ¥27.46 |
25 | ¥2.50960 | ¥62.74 |
100 | ¥1.86860 | ¥186.86 |
250 | ¥1.69312 | ¥423.28 |
500 | ¥1.40134 | ¥700.67 |
1,000 | ¥1.05092 | ¥1,050.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.96336 | ¥1,926.72 |
6,000 | ¥0.90498 | ¥5,429.88 |
10,000 | ¥0.84660 | ¥8,466.00 |
50,000 | ¥0.74735 | ¥37,367.50 |
100,000 | ¥0.72983 | ¥72,983.00 |