SN74LVC139ADBR | |
---|---|
DigiKey Part Number | 296-8461-2-ND - Tape & Reel (TR) 296-8461-1-ND - Cut Tape (CT) 296-8461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC139ADBR |
Description | IC DECODER/DEMUX 1X2:4 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC139ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥5.41500 | ¥54.15 |
25 | ¥5.08360 | ¥127.09 |
100 | ¥4.14930 | ¥414.93 |
250 | ¥3.85360 | ¥963.40 |
500 | ¥3.27980 | ¥1,639.90 |
1,000 | ¥2.62387 | ¥2,623.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.02958 | ¥4,059.16 |