SN74LVC07ADBR | |
---|---|
DigiKey Part Number | 296-8439-2-ND - Tape & Reel (TR) 296-8439-1-ND - Cut Tape (CT) 296-8439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC07ADBR |
Description | IC BUF NON-INVERT 5.5V 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC07ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.54500 | ¥35.45 |
25 | ¥3.30880 | ¥82.72 |
100 | ¥2.64640 | ¥264.64 |
250 | ¥2.45752 | ¥614.38 |
500 | ¥2.07940 | ¥1,039.70 |
1,000 | ¥1.60681 | ¥1,606.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.46502 | ¥2,930.04 |
6,000 | ¥1.37050 | ¥8,223.00 |
10,000 | ¥1.27598 | ¥12,759.80 |
50,000 | ¥1.18147 | ¥59,073.50 |