SN74LVC00ADT | |
---|---|
DigiKey Part Number | 296-28608-2-ND - Tape & Reel (TR) 296-28608-1-ND - Cut Tape (CT) 296-28608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC00ADT |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC00ADT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.72800 | ¥77.28 |
25 | ¥7.33160 | ¥183.29 |
100 | ¥6.02310 | ¥602.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.63052 | ¥1,407.63 |
500 | ¥4.97576 | ¥2,487.88 |
1,250 | ¥3.92818 | ¥4,910.22 |
2,500 | ¥3.66634 | ¥9,165.85 |
6,250 | ¥3.48301 | ¥21,768.81 |
12,500 | ¥3.35206 | ¥41,900.75 |
25,000 | ¥3.24731 | ¥81,182.75 |