SN74LV573AZQNR | |
---|---|
DigiKey Part Number | 296-29552-2-ND - Tape & Reel (TR) 296-29552-1-ND - Cut Tape (CT) 296-29552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV573AZQNR |
Description | IC D-TYPE TRANSP SGL 8:8 20BGA |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-BGA MICROSTAR JUNIOR (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV573AZQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 16mA, 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFBGA | |
Supplier Device Package | ||
Base Product Number |