SN74LV573ATPWR | |
---|---|
DigiKey Part Number | 296-SN74LV573ATPWRTR-ND - Tape & Reel (TR) 296-SN74LV573ATPWRCT-ND - Cut Tape (CT) 296-SN74LV573ATPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV573ATPWR |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV573ATPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 16mA, 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥6.05300 | ¥60.53 |
25 | ¥5.68240 | ¥142.06 |
100 | ¥4.63830 | ¥463.83 |
250 | ¥4.30808 | ¥1,077.02 |
500 | ¥3.66640 | ¥1,833.20 |
1,000 | ¥2.93309 | ¥2,933.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.65808 | ¥5,316.16 |
6,000 | ¥2.47476 | ¥14,848.56 |
10,000 | ¥2.38311 | ¥23,831.10 |