SN74LV573APWT | |
---|---|
DigiKey Part Number | 296-SN74LV573APWTTR-ND - Tape & Reel (TR) 296-SN74LV573APWTCT-ND - Cut Tape (CT) 296-SN74LV573APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV573APWT |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV573APWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 16mA, 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥8.96900 | ¥89.69 |
25 | ¥8.51160 | ¥212.79 |
100 | ¥6.99060 | ¥699.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.53504 | ¥1,633.76 |
500 | ¥5.77504 | ¥2,887.52 |
1,250 | ¥4.55930 | ¥5,699.12 |
2,500 | ¥4.25534 | ¥10,638.35 |
6,250 | ¥4.04257 | ¥25,266.06 |
12,500 | ¥3.89059 | ¥48,632.38 |