SN74LV573ADWR | |
---|---|
DigiKey Part Number | 296-SN74LV573ADWRTR-ND - Tape & Reel (TR) 296-SN74LV573ADWRCT-ND - Cut Tape (CT) 296-SN74LV573ADWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV573ADWR |
Description | IC D-TYPE TRANSP SGL 8:8 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV573ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 16mA, 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.55700 | ¥45.57 |
25 | ¥4.28480 | ¥107.12 |
100 | ¥3.49570 | ¥349.57 |
250 | ¥3.24712 | ¥811.78 |
500 | ¥2.76358 | ¥1,381.79 |
1,000 | ¥2.21083 | ¥2,210.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.99201 | ¥3,984.02 |
6,000 | ¥1.85463 | ¥11,127.78 |
10,000 | ¥1.78594 | ¥17,859.40 |
50,000 | ¥1.70024 | ¥85,012.00 |