SN74LV573ADGVR | |
---|---|
DigiKey Part Number | 296-38249-2-ND - Tape & Reel (TR) 296-38249-1-ND - Cut Tape (CT) 296-38249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV573ADGVR |
Description | IC D-TYPE TRANSP SGL 8:8 20TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV573ADGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 16mA, 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.42456 | ¥6,849.12 |
6,000 | ¥3.25333 | ¥19,519.98 |
10,000 | ¥3.13102 | ¥31,310.20 |