SN74LV32ATPWRG4Q1 | |
---|---|
DigiKey Part Number | 296-23793-2-ND - Tape & Reel (TR) 296-23793-1-ND - Cut Tape (CT) 296-23793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV32ATPWRG4Q1 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV32ATPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.32700 | ¥43.27 |
25 | ¥4.06240 | ¥101.56 |
100 | ¥3.31430 | ¥331.43 |
250 | ¥3.07868 | ¥769.67 |
500 | ¥2.62024 | ¥1,310.12 |
1,000 | ¥2.09621 | ¥2,096.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.89967 | ¥3,799.34 |
6,000 | ¥1.76867 | ¥10,612.02 |
10,000 | ¥1.70316 | ¥17,031.60 |
50,000 | ¥1.62144 | ¥81,072.00 |