SN74LV21APW

DigiKey Part Number
296-34049-5-ND
Manufacturer
Manufacturer Product Number
SN74LV21APW
Description
IC GATE AND 2CH 4-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 2 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV21APW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.47000¥7.47
10¥6.69900¥66.99
90¥5.22600¥470.34
270¥4.88485¥1,318.91
540¥4.31683¥2,331.09
1,080¥3.40798¥3,680.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

15,405In Stock
Ships from Rochester Electronics, LLC