SN74LV1T04QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-SN74LV1T04QDBVRQ1TR-ND - Tape & Reel (TR) 296-SN74LV1T04QDBVRQ1CT-ND - Cut Tape (CT) 296-SN74LV1T04QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T04QDBVRQ1 |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.85V | |
Input Logic Level - High | 1.1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.3ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.98800 | ¥29.88 |
25 | ¥2.78480 | ¥69.62 |
100 | ¥2.22900 | ¥222.90 |
250 | ¥2.06952 | ¥517.38 |
500 | ¥1.75132 | ¥875.66 |
1,000 | ¥1.35322 | ¥1,353.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.23382 | ¥3,701.46 |
6,000 | ¥1.15423 | ¥6,925.38 |
15,000 | ¥1.07463 | ¥16,119.45 |
30,000 | ¥1.01891 | ¥30,567.30 |
75,000 | ¥0.99503 | ¥74,627.25 |