SN74LV165AD | |
---|---|
DigiKey Part Number | 296-1681-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV165AD |
Description | IC 8BIT PAR LOAD SHFT REG 16SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV165AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥7.29400 | ¥72.94 |
40 | ¥6.92425 | ¥276.97 |
120 | ¥5.68733 | ¥682.48 |
280 | ¥5.31661 | ¥1,488.65 |
520 | ¥4.69838 | ¥2,443.16 |
1,000 | ¥3.70925 | ¥3,709.25 |
2,520 | ¥3.46195 | ¥8,724.11 |