SN74LV125APWT | |
---|---|
DigiKey Part Number | 296-SN74LV125APWTTR-ND - Tape & Reel (TR) 296-SN74LV125APWTCT-ND - Cut Tape (CT) 296-SN74LV125APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV125APWT |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125APWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.82200 | ¥68.22 |
25 | ¥6.47920 | ¥161.98 |
100 | ¥5.32080 | ¥532.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.97384 | ¥1,243.46 |
500 | ¥4.39552 | ¥2,197.76 |
1,250 | ¥3.47018 | ¥4,337.73 |
2,500 | ¥3.23880 | ¥8,097.00 |
6,250 | ¥3.07688 | ¥19,230.50 |
12,500 | ¥2.96120 | ¥37,015.00 |
25,000 | ¥2.86867 | ¥71,716.75 |