SN74LV125APWT

DigiKey Part Number
296-SN74LV125APWTTR-ND - Tape & Reel (TR)
296-SN74LV125APWTCT-ND - Cut Tape (CT)
296-SN74LV125APWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV125APWT
Description
IC BUF NON-INVERT 5.5V 14TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV125APWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.64000¥7.64
10¥6.82200¥68.22
25¥6.47920¥161.98
100¥5.32080¥532.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.97384¥1,243.46
500¥4.39552¥2,197.76
1,250¥3.47018¥4,337.73
2,500¥3.23880¥8,097.00
6,250¥3.07688¥19,230.50
12,500¥2.96120¥37,015.00
25,000¥2.86867¥71,716.75
Manufacturers Standard Package