SN74LV123ANSR | |
---|---|
DigiKey Part Number | 296-46201-2-ND - Tape & Reel (TR) 296-46201-1-ND - Cut Tape (CT) 296-46201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV123ANSR |
Description | IC MULTIVIBRATOR 13NS 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13 ns 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV123ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 13 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.84000 | ¥58.40 |
25 | ¥5.48160 | ¥137.04 |
100 | ¥4.47500 | ¥447.50 |
250 | ¥4.15676 | ¥1,039.19 |
500 | ¥3.53752 | ¥1,768.76 |
1,000 | ¥2.83005 | ¥2,830.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.56469 | ¥5,129.38 |
6,000 | ¥2.38784 | ¥14,327.04 |
10,000 | ¥2.29939 | ¥22,993.90 |