SN74LV07ADBR | |
---|---|
DigiKey Part Number | 296-3765-2-ND - Tape & Reel (TR) 296-3765-1-ND - Cut Tape (CT) 296-3765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV07ADBR |
Description | IC BUF NON-INVERT 5.5V 14SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV07ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.45800 | ¥44.58 |
25 | ¥4.19040 | ¥104.76 |
100 | ¥3.41940 | ¥341.94 |
250 | ¥3.17620 | ¥794.05 |
500 | ¥2.70316 | ¥1,351.58 |
1,000 | ¥2.16254 | ¥2,162.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.01244 | ¥2,024.88 |
6,000 | ¥0.95108 | ¥5,706.48 |
10,000 | ¥0.88972 | ¥8,897.20 |
50,000 | ¥0.78541 | ¥39,270.50 |
100,000 | ¥0.76700 | ¥76,700.00 |