SN74LV06ADBR | |
---|---|
DigiKey Part Number | 296-3760-2-ND - Tape & Reel (TR) 296-3760-1-ND - Cut Tape (CT) 296-3760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV06ADBR |
Description | IC INVERTER 6CH 1-INP 14SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV06ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | -, 16mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.02900 | ¥30.29 |
25 | ¥2.77160 | ¥69.29 |
100 | ¥2.06390 | ¥206.39 |
250 | ¥1.87020 | ¥467.55 |
500 | ¥1.54772 | ¥773.86 |
1,000 | ¥1.16078 | ¥1,160.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.06403 | ¥2,128.06 |
6,000 | ¥0.99953 | ¥5,997.18 |
10,000 | ¥0.93505 | ¥9,350.50 |
50,000 | ¥0.82542 | ¥41,271.00 |
100,000 | ¥0.80608 | ¥80,608.00 |