SN74LV02ANSR | |
---|---|
DigiKey Part Number | 296-26523-2-ND - Tape & Reel (TR) 296-26523-1-ND - Cut Tape (CT) 296-26523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV02ANSR |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV02ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.50000 | ¥55.00 |
25 | ¥5.16520 | ¥129.13 |
100 | ¥4.21410 | ¥421.41 |
250 | ¥3.91432 | ¥978.58 |
500 | ¥3.33146 | ¥1,665.73 |
1,000 | ¥2.66513 | ¥2,665.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.41533 | ¥4,830.66 |
6,000 | ¥2.24873 | ¥13,492.38 |
10,000 | ¥2.16545 | ¥21,654.50 |