SN74LS541DW | |
---|---|
DigiKey Part Number | 296-3716-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS541DW |
Description | IC BUF NON-INVERT 5.25V 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS541DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥11.34900 | ¥113.49 |
25 | ¥10.76920 | ¥269.23 |
100 | ¥8.84720 | ¥884.72 |
250 | ¥8.27032 | ¥2,067.58 |
500 | ¥7.30866 | ¥3,654.33 |
1,000 | ¥5.76995 | ¥5,769.95 |
2,500 | ¥5.38528 | ¥13,463.20 |
5,000 | ¥5.11602 | ¥25,580.10 |