SN74LS541DBR | |
---|---|
DigiKey Part Number | 296-38244-2-ND - Tape & Reel (TR) 296-38244-1-ND - Cut Tape (CT) 296-38244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS541DBR |
Description | IC BUF NON-INVERT 5.25V 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS541DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥15.58200 | ¥155.82 |
25 | ¥14.69880 | ¥367.47 |
100 | ¥12.52240 | ¥1,252.24 |
250 | ¥11.75776 | ¥2,939.44 |
500 | ¥10.28820 | ¥5,144.10 |
1,000 | ¥8.52449 | ¥8,524.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.93658 | ¥15,873.16 |
6,000 | ¥7.64264 | ¥45,855.84 |
10,000 | ¥7.34870 | ¥73,487.00 |