SN74LS390NSR | |
---|---|
DigiKey Part Number | 296-SN74LS390NSRTR-ND - Tape & Reel (TR) 296-SN74LS390NSRCT-ND - Cut Tape (CT) 296-SN74LS390NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS390NSR |
Description | IC DECADE COUNTER DL 4BIT 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS390NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.09800 | ¥150.98 |
25 | ¥14.24240 | ¥356.06 |
100 | ¥12.13330 | ¥1,213.33 |
250 | ¥11.39324 | ¥2,848.31 |
500 | ¥9.96900 | ¥4,984.50 |
1,000 | ¥8.25997 | ¥8,259.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.69033 | ¥15,380.66 |
6,000 | ¥7.40550 | ¥44,433.00 |
10,000 | ¥7.12068 | ¥71,206.80 |