SN74LS32DBR | |
---|---|
DigiKey Part Number | 296-38802-2-ND - Tape & Reel (TR) 296-38802-1-ND - Cut Tape (CT) 296-38802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS32DBR |
Description | IC GATE OR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS32DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥6.94500 | ¥69.45 |
25 | ¥6.52200 | ¥163.05 |
100 | ¥5.32180 | ¥532.18 |
250 | ¥4.94364 | ¥1,235.91 |
500 | ¥4.20726 | ¥2,103.63 |
1,000 | ¥3.36580 | ¥3,365.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.05024 | ¥6,100.48 |
6,000 | ¥2.83989 | ¥17,039.34 |
10,000 | ¥2.73471 | ¥27,347.10 |