SN74LS279ADE4 | |
---|---|
DigiKey Part Number | SN74LS279ADE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS279ADE4 |
Description | IC QUAD S-R LATCHES 16-SOIC |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS279ADE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Standard | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 12ns | |
Current - Output High, Low | 400µA, 8mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |