SN74LS240NSR | |
---|---|
DigiKey Part Number | 296-26508-2-ND - Tape & Reel (TR) 296-26508-1-ND - Cut Tape (CT) 296-26508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS240NSR |
Description | IC BUFFER INVERT 5.25V 20SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS240NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥8.81500 | ¥88.15 |
25 | ¥8.36480 | ¥209.12 |
100 | ¥6.87210 | ¥687.21 |
250 | ¥6.42392 | ¥1,605.98 |
500 | ¥5.67702 | ¥2,838.51 |
1,000 | ¥4.48181 | ¥4,481.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.18301 | ¥8,366.02 |
6,000 | ¥3.97387 | ¥23,843.22 |
10,000 | ¥3.82447 | ¥38,244.70 |