SN74LS240DBR | |
---|---|
DigiKey Part Number | 296-51564-2-ND - Tape & Reel (TR) 296-51564-1-ND - Cut Tape (CT) 296-51564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS240DBR |
Description | IC BUFFER INVERT 5.25V 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS240DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.51500 | ¥95.15 |
25 | ¥9.03040 | ¥225.76 |
100 | ¥7.41810 | ¥741.81 |
250 | ¥6.93472 | ¥1,733.68 |
500 | ¥6.12840 | ¥3,064.20 |
1,000 | ¥4.83819 | ¥4,838.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.67584 | ¥9,351.68 |
6,000 | ¥4.44206 | ¥26,652.36 |
10,000 | ¥4.27506 | ¥42,750.60 |