SN74LS165ANSR | |
---|---|
DigiKey Part Number | 296-38799-2-ND - Tape & Reel (TR) 296-38799-1-ND - Cut Tape (CT) 296-38799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS165ANSR |
Description | IC SHFT REG PAR-LD 8BIT 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS165ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.41000 | ¥64.10 |
25 | ¥6.08360 | ¥152.09 |
100 | ¥4.99620 | ¥499.62 |
250 | ¥4.67056 | ¥1,167.64 |
500 | ¥4.12734 | ¥2,063.67 |
1,000 | ¥3.25852 | ¥3,258.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.04123 | ¥6,082.46 |
6,000 | ¥2.88918 | ¥17,335.08 |
10,000 | ¥2.78056 | ¥27,805.60 |