SN74LS126ANS | |
---|---|
DigiKey Part Number | 296-53334-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS126ANS |
Description | IC BUFFER NON-INVERT 5.25V 14SOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS126ANS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 5.2mA, 16mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥8.99400 | ¥89.94 |
50 | ¥8.53480 | ¥426.74 |
100 | ¥7.01060 | ¥701.06 |
250 | ¥6.55312 | ¥1,638.28 |
500 | ¥5.79110 | ¥2,895.55 |