SN74LS122NG4 | |
---|---|
DigiKey Part Number | SN74LS122NG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS122NG4 |
Description | IC MULTIVIBRATOR 28NS 14DIP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 28 ns 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS122NG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 28 ns | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |