SN74LS122D | |
---|---|
DigiKey Part Number | 296-33956-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS122D |
Description | IC MULTIVIBRATOR 28NS 14SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 28 ns 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS122D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 28 ns | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.41200 | ¥124.12 |
50 | ¥11.78100 | ¥589.05 |
100 | ¥9.67690 | ¥967.69 |
250 | ¥9.04564 | ¥2,261.41 |
500 | ¥7.99386 | ¥3,996.93 |