SN74LS07DRE4 | |
---|---|
DigiKey Part Number | 296-52724-2-ND - Tape & Reel (TR) 296-52724-1-ND - Cut Tape (CT) 296-52724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS07DRE4 |
Description | IC BUF NON-INVERT 5.25V 14SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS07DRE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 40mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.03300 | ¥50.33 |
25 | ¥4.72880 | ¥118.22 |
100 | ¥3.86030 | ¥386.03 |
250 | ¥3.58540 | ¥896.35 |
500 | ¥3.05142 | ¥1,525.71 |
1,000 | ¥2.44110 | ¥2,441.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.21228 | ¥5,530.70 |
5,000 | ¥2.05971 | ¥10,298.55 |
12,500 | ¥1.98342 | ¥24,792.75 |
25,000 | ¥1.90714 | ¥47,678.50 |