SN74HCU04DR | |
---|---|
DigiKey Part Number | 296-14872-2-ND - Tape & Reel (TR) 296-14872-1-ND - Cut Tape (CT) 296-14872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCU04DR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCU04DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 14ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.44000 | ¥24.40 |
25 | ¥2.23080 | ¥55.77 |
100 | ¥1.65860 | ¥165.86 |
250 | ¥1.50336 | ¥375.84 |
500 | ¥1.24424 | ¥622.12 |
1,000 | ¥0.93318 | ¥933.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.91272 | ¥2,281.80 |