SN74HCU04AN | |
---|---|
DigiKey Part Number | 296-SN74HCU04AN-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCU04AN |
Description | IC INVERTER 6CH 1-INP 14DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-PDIP |
EDA/CAD Models | SN74HCU04AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.2V ~ 0.5V | |
Input Logic Level - High | 1.8V ~ 5.5V | |
Max Propagation Delay @ V, Max CL | 10ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.82000 | ¥48.20 |
25 | ¥4.52600 | ¥113.15 |
100 | ¥3.69290 | ¥369.29 |
250 | ¥3.43008 | ¥857.52 |
500 | ¥2.91932 | ¥1,459.66 |
1,000 | ¥2.33545 | ¥2,335.45 |
2,500 | ¥2.11650 | ¥5,291.25 |
5,000 | ¥1.97055 | ¥9,852.75 |