SN74HCT573NSR | |
---|---|
DigiKey Part Number | 296-31841-2-ND - Tape & Reel (TR) 296-31841-1-ND - Cut Tape (CT) 296-31841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT573NSR |
Description | IC D-TYPE TRANSP SGL 8:8 20SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT573NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 25ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.18200 | ¥61.82 |
25 | ¥5.80920 | ¥145.23 |
100 | ¥4.74120 | ¥474.12 |
250 | ¥4.40372 | ¥1,100.93 |
500 | ¥3.74794 | ¥1,873.97 |
1,000 | ¥2.99838 | ¥2,998.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.31927 | ¥4,638.54 |