SN74HCT374NS | |
---|---|
DigiKey Part Number | 2156-SN74HCT374NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT374NS |
Description | IC FF D-TYPE SNGL 8BIT 20SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT374NS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 40 MHz | |
Max Propagation Delay @ V, Max CL | 41ns @ 5.5V, 150pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |