SN74HCT374APWR | |
---|---|
DigiKey Part Number | 296-SN74HCT374APWRTR-ND - Tape & Reel (TR) 296-SN74HCT374APWRCT-ND - Cut Tape (CT) 296-SN74HCT374APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT374APWR |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
EDA/CAD Models | SN74HCT374APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 66 MHz | |
Max Propagation Delay @ V, Max CL | 41ns @ 5.5V, 150pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.92340 | ¥3,846.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥5.12600 | ¥51.26 |
25 | ¥4.81840 | ¥120.46 |
100 | ¥3.93180 | ¥393.18 |
250 | ¥3.65212 | ¥913.03 |
500 | ¥3.10822 | ¥1,554.11 |
1,000 | ¥2.48661 | ¥2,486.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.95100 | ¥49.51 |
25 | ¥4.65320 | ¥116.33 |
100 | ¥3.79700 | ¥379.70 |
250 | ¥3.52692 | ¥881.73 |
500 | ¥3.00166 | ¥1,500.83 |
1,000 | ¥2.40137 | ¥2,401.37 |