SN74HCT373PWT

DigiKey Part Number
296-SN74HCT373PWTTR-ND - Tape & Reel (TR)
296-SN74HCT373PWTCT-ND - Cut Tape (CT)
296-SN74HCT373PWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT373PWT
Description
IC D-TYPE TRANSP SGL 8:8 20TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT373PWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
25ns
Current - Output High, Low
6mA, 6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.80000¥10.80
10¥9.64900¥96.49
25¥9.16080¥229.02
100¥7.52440¥752.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥7.03356¥1,758.39
500¥6.21558¥3,107.79
1,250¥4.90704¥6,133.80
2,500¥4.57991¥11,449.77
6,250¥4.35090¥27,193.12
12,500¥4.18733¥52,341.62
Manufacturers Standard Package

Other Suppliers on DigiKey

3,250In Stock
Ships from Rochester Electronics, LLC