SN74HCT373PWT | |
---|---|
DigiKey Part Number | 296-SN74HCT373PWTTR-ND - Tape & Reel (TR) 296-SN74HCT373PWTCT-ND - Cut Tape (CT) 296-SN74HCT373PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT373PWT |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT373PWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 25ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.64900 | ¥96.49 |
25 | ¥9.16080 | ¥229.02 |
100 | ¥7.52440 | ¥752.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.03356 | ¥1,758.39 |
500 | ¥6.21558 | ¥3,107.79 |
1,250 | ¥4.90704 | ¥6,133.80 |
2,500 | ¥4.57991 | ¥11,449.77 |
6,250 | ¥4.35090 | ¥27,193.12 |
12,500 | ¥4.18733 | ¥52,341.62 |