SN74HCT240PWT | |
---|---|
DigiKey Part Number | 296-SN74HCT240PWTTR-ND - Tape & Reel (TR) 296-SN74HCT240PWTCT-ND - Cut Tape (CT) 296-SN74HCT240PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT240PWT |
Description | IC BUFFER INVERT 5.5V 20TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT240PWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.31800 | ¥93.18 |
25 | ¥8.84680 | ¥221.17 |
100 | ¥7.26650 | ¥726.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.79248 | ¥1,698.12 |
500 | ¥6.00252 | ¥3,001.26 |
1,250 | ¥4.73883 | ¥5,923.54 |
2,500 | ¥4.42292 | ¥11,057.30 |
6,250 | ¥4.20175 | ¥26,260.94 |
12,500 | ¥4.04380 | ¥50,547.50 |