SN74HCS595QDRQ1 | |
---|---|
DigiKey Part Number | 296-SN74HCS595QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS595QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS595QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS595QDRQ1 |
Description | BD2CORE ISL3 2/28/2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS595QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.17100 | ¥31.71 |
25 | ¥2.97560 | ¥74.39 |
100 | ¥2.42790 | ¥242.79 |
250 | ¥2.25520 | ¥563.80 |
500 | ¥1.91940 | ¥959.70 |
1,000 | ¥1.68962 | ¥1,689.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.68963 | ¥4,224.07 |