SN74HCS365QWBQBRQ1 | |
---|---|
DigiKey Part Number | 296-SN74HCS365QWBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS365QWBQBRQ1CT-ND - Cut Tape (CT) 296-SN74HCS365QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS365QWBQBRQ1 |
Description | IC BUFFER NON-INVERT 6V 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS365QWBQBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.87100 | ¥48.71 |
25 | ¥4.57720 | ¥114.43 |
100 | ¥3.73460 | ¥373.46 |
250 | ¥3.46884 | ¥867.21 |
500 | ¥2.95230 | ¥1,476.15 |
1,000 | ¥2.36181 | ¥2,361.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.11652 | ¥6,349.56 |
6,000 | ¥1.97054 | ¥11,823.24 |
15,000 | ¥1.89756 | ¥28,463.40 |
30,000 | ¥1.82457 | ¥54,737.10 |