SN74HCS365PWR | |
---|---|
DigiKey Part Number | 296-SN74HCS365PWRTR-ND - Tape & Reel (TR) 296-SN74HCS365PWRCT-ND - Cut Tape (CT) 296-SN74HCS365PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS365PWR |
Description | IC BUFFER NON-INVERT 6V 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 6 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS365PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 6 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.37500 | ¥33.75 |
25 | ¥3.08760 | ¥77.19 |
100 | ¥2.29690 | ¥229.69 |
250 | ¥2.08136 | ¥520.34 |
500 | ¥1.72244 | ¥861.22 |
1,000 | ¥1.29187 | ¥1,291.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.18421 | ¥2,368.42 |
6,000 | ¥1.11242 | ¥6,674.52 |
10,000 | ¥1.04066 | ¥10,406.60 |
50,000 | ¥0.91864 | ¥45,932.00 |