SN74HCS240QWRKSRQ1 | |
---|---|
DigiKey Part Number | 296-SN74HCS240QWRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS240QWRKSRQ1CT-ND - Cut Tape (CT) 296-SN74HCS240QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS240QWRKSRQ1 |
Description | IC BUFFER INVERT 6V 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS240QWRKSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.11300 | ¥41.13 |
25 | ¥3.86840 | ¥96.71 |
100 | ¥3.15580 | ¥315.58 |
250 | ¥2.93124 | ¥732.81 |
500 | ¥2.49480 | ¥1,247.40 |
1,000 | ¥2.19612 | ¥2,196.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.71380 | ¥5,141.40 |