SN74HCS20DR | |
---|---|
DigiKey Part Number | 296-SN74HCS20DRTR-ND - Tape & Reel (TR) 296-SN74HCS20DRCT-ND - Cut Tape (CT) 296-SN74HCS20DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS20DR |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.42300 | ¥24.23 |
25 | ¥2.21360 | ¥55.34 |
100 | ¥1.64830 | ¥164.83 |
250 | ¥1.49412 | ¥373.53 |
500 | ¥1.23636 | ¥618.18 |
1,000 | ¥0.92727 | ¥927.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.85002 | ¥2,125.05 |
5,000 | ¥0.79848 | ¥3,992.40 |
12,500 | ¥0.74697 | ¥9,337.12 |
25,000 | ¥0.68515 | ¥17,128.75 |
62,500 | ¥0.65939 | ¥41,211.88 |
125,000 | ¥0.63756 | ¥79,695.00 |