SN74HCS165QPWRQ1 | |
---|---|
DigiKey Part Number | 296-SN74HCS165QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS165QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS165QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS165QPWRQ1 |
Description | AUTOMOTIVE 8-BIT PARALLEL-LOAD S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.63600 | ¥56.36 |
25 | ¥5.29800 | ¥132.45 |
100 | ¥4.32290 | ¥432.29 |
250 | ¥4.01528 | ¥1,003.82 |
500 | ¥3.41732 | ¥1,708.66 |
1,000 | ¥2.73382 | ¥2,733.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.47755 | ¥4,955.10 |
6,000 | ¥2.30669 | ¥13,840.14 |
10,000 | ¥2.22126 | ¥22,212.60 |