SN74HCS151DR | |
---|---|
DigiKey Part Number | 296-SN74HCS151DRTR-ND - Tape & Reel (TR) 296-SN74HCS151DRCT-ND - Cut Tape (CT) 296-SN74HCS151DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS151DR |
Description | 8-LINE TO 1-LINE DATA SELECTORS/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.95800 | ¥29.58 |
25 | ¥2.76440 | ¥69.11 |
100 | ¥2.21190 | ¥221.19 |
250 | ¥2.05380 | ¥513.45 |
500 | ¥1.73774 | ¥868.87 |
1,000 | ¥1.34279 | ¥1,342.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.97760 | ¥2,444.00 |